Part Details for PU1JA by Taiwan Semiconductor
Overview of PU1JA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PU1JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-PU1JATR-ND
|
DigiKey | 25NS, 1A, 600V, ULTRA FAST RECOV Min Qty: 7500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
15000 In Stock |
|
$0.0622 / $0.0838 | Buy Now |
DISTI #
PU1JA
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.5 V, 25 ns, 50 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: PU1JA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0664 | Buy Now |
DISTI #
821-PU1JA
|
Mouser Electronics | Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier RoHS: Compliant | 13766 |
|
$0.0690 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0730 | Buy Now |
DISTI #
PU1JA
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.5 V, 25 ns, 50 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: PU1JA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0664 | Buy Now |
DISTI #
PU1JA
|
EBV Elektronik | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.5 V, 25 ns, 50 A, DO-214AC (SMA), 2 Pins (Alt: PU1JA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for PU1JA
PU1JA CAD Models
PU1JA Part Data Attributes:
|
PU1JA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PU1JA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |