-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2910
|
Newark | Res, 0R002, 1%, 5W, Metal Plate, 2512 Rohs Compliant: Yes |Yageo PU2512FKMP50R002L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4820 | Buy Now |
DISTI #
59AK3967
|
Newark | Res, 0R002, 1%, 5W, Metal Plate, 2512, Resistance:0.002Ohm, Product Range:Pu Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PU2512FKMP50R002L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.5020 | Buy Now |
DISTI #
58AK9873
|
Newark | Res, R002, 5W, 2512, Metal Plate, Resistance:0.002Ohm, Product Range:Pu Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PU2512FKMP50R002L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6970 | Buy Now |
DISTI #
YAG5782CT-ND
|
DigiKey | RES 0.002 OHM 1% 5W 2512 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1894 In Stock |
|
$0.4431 / $1.9700 | Buy Now |
DISTI #
PU2512FKMP50R002L
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ? 1%, 5 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: PU2512FKMP50R002L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 | Buy Now |
DISTI #
603-PU2512FKMP50R02L
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 5472 |
|
$0.4600 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.3370 | Buy Now |
DISTI #
PU2512FKMP50R002L
|
TTI | Current Sense Resistors - SMD 2 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3700 / $0.3780 | Buy Now |
DISTI #
PU2512FKMP50R002L
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 5 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: PU2512FKMP50R002L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 2m Ohms 1% 5W 75PPM AEC-Q200 SMT | 0 |
|
$1.0779 / $1.1857 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PU2512FKMP50R002L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU2512FKMP50R002L
YAGEO Corporation
Fixed Resistor, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.66 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |