Part Details for PU3921FKNP50U7L by YAGEO Corporation
Overview of PU3921FKNP50U7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU3921FKNP50U7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9374
|
Newark | Res, 700Uohm, 1%, 5W, 3921, Metal Plate Rohs Compliant: Na |Yageo PU3921FKNP50U7L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.0500 / $1.7900 | Buy Now |
Part Details for PU3921FKNP50U7L
PU3921FKNP50U7L CAD Models
PU3921FKNP50U7L Part Data Attributes
|
PU3921FKNP50U7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU3921FKNP50U7L
YAGEO Corporation
Fixed Resistor, 5W, 0.0007ohm, 0.0592V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0007 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0592 V |