There are no models available for this part yet.
Overview of PU3BFSH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
Price & Stock for PU3BFSH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-PU3BFSHCT-ND
|
DigiKey | DIODE GEN PURP 100V 3A SOD128 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1171 / $0.4800 | Buy Now | |
DISTI #
PU3BFSH
|
Avnet Americas | Diode Ultra-Fast Recovery 100V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PU3BFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0931 | Buy Now | |
DISTI #
821-PU3BFSH
|
Mouser Electronics | Rectifiers 25ns, 3A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 24879 |
|
$0.1130 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 10 Weeks | 0 |
|
$0.1262 | Buy Now | ||
DISTI #
PU3BFSH-TSC
|
TME | Diode: rectifying, SMD, 100V, 3A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.1550 / $0.5950 | RFQ |
CAD Models for PU3BFSH by Taiwan Semiconductor
Part Data Attributes for PU3BFSH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-128, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS, SNUBBER DIODE
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.93 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
85 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|