Part Details for PU4164 by Panasonic Electronic Components
Overview of PU4164 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PU4164
PU4164 CAD Models
PU4164 Part Data Attributes:
|
PU4164
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PU4164
Panasonic Electronic Components
Power Bipolar Transistor, 8A I(C), 200V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for PU4164
This table gives cross-reference parts and alternative options found for PU4164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PU4164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PU4464 | Power Bipolar Transistor, 8A I(C), 200V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin | Panasonic Electronic Components | PU4164 vs PU4464 |