Part Details for PUDP-10V-S by JST Manufacturing
Overview of PUDP-10V-S by JST Manufacturing
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for PUDP-10V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9092
|
Newark | Connector Housing, Rcpt, 10Pos, 2Mm, Product Range:Pud Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2Mm, For Use With:Pud Series Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PUDP-10V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35217 |
|
$0.2300 / $0.4740 | Buy Now |
DISTI #
455-2469-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
63197 In Stock |
|
$0.1900 / $0.4400 | Buy Now |
DISTI #
306-PUDP-10V-S
|
Mouser Electronics | JST RoHS: Compliant | 26888 |
|
$0.1800 / $0.4400 | Buy Now |
|
Future Electronics | 10 Position 2.0mm 28-22 AWG Free Hanging Connector Crimp Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.1790 / $0.1950 | Buy Now |
DISTI #
JSTPUDP-10V-S
|
Heilind Electronics | Americas - 26 in Stock8250 On Order |
|
$0.1837 / $0.2352 | Buy Now | |
DISTI #
63285256
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2075 / $0.2226 | Buy Now |
DISTI #
62496269
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2075 / $0.2226 | Buy Now |
DISTI #
62376487
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2201 | Americas - 900 |
|
$0.2145 / $0.2226 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 135 |
|
$0.7459 / $1.9890 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 3920 |
|
$0.2485 / $0.7100 | Buy Now |
Part Details for PUDP-10V-S
PUDP-10V-S CAD Models
PUDP-10V-S Part Data Attributes
|
PUDP-10V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PUDP-10V-S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.327 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |
Alternate Parts for PUDP-10V-S
This table gives cross-reference parts and alternative options found for PUDP-10V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUDP-10V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-AG6-10S-S3C1-A | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | PUDP-10V-S vs IL-AG6-10S-S3C1-A |
F31FSS-10V-KY | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | PUDP-10V-S vs F31FSS-10V-KY |
RMTB1-10SH06702 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PUDP-10V-S vs RMTB1-10SH06702 |
A2543H02-10P-NL | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | PUDP-10V-S vs A2543H02-10P-NL |
PNIRP-10V-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PUDP-10V-S vs PNIRP-10V-S |
GVHRSF-10V-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PUDP-10V-S vs GVHRSF-10V-S |
W-A2510-IN | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | PUDP-10V-S vs W-A2510-IN |
RMTB1-10SHY0102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PUDP-10V-S vs RMTB1-10SHY0102 |
CI0110S0070 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | PUDP-10V-S vs CI0110S0070 |
A2505H-10P | Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,10 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PUDP-10V-S vs A2505H-10P |