Part Details for PUDP-30V-S by JST Manufacturing
Overview of PUDP-30V-S by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4638-1ACPZ-R7 | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ACPZ-RL | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ARZ | Analog Devices | 30V AutoZero Amplifier |
Price & Stock for PUDP-30V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3463
|
Newark | Wire-To-Board Connector, Pud Series, Receptacle, 30, 2 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PUDP-30V-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2598 |
|
$0.2870 / $0.5830 | Buy Now |
DISTI #
455-2479-ND
|
DigiKey | CONN RCPT HSG 30POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1613 In Stock |
|
$0.2567 / $0.5500 | Buy Now |
DISTI #
306-PUDP-30V-S
|
Mouser Electronics | Headers & Wire Housings PUD HOUSING RoHS: Compliant | 483 |
|
$0.2550 / $0.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 470 |
|
$1.5043 / $3.6691 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL | 376 |
|
$2.1294 / $4.9140 | Buy Now |
DISTI #
C1S404000140090
|
Chip1Stop | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 1055 |
|
$0.1890 / $0.3570 | Buy Now |
|
LCSC | -25+85 2mm 2x15P PUD 15 2 2mm With locking buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 8618 |
|
$0.1772 / $0.3397 | Buy Now |
Part Details for PUDP-30V-S
PUDP-30V-S CAD Models
PUDP-30V-S Part Data Attributes
|
PUDP-30V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PUDP-30V-S
JST Manufacturing
Board Connector, 30 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.327 inch | |
Body Depth | 0.358 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |