Part Details for PUK-303 by GORKE Electronic
Overview of PUK-303 by GORKE Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUK-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUK-303
|
TME | Remote control, -10÷55°C, 433.92MHz, 300÷600m, No.of butt: 3, 93% Min Qty: 1 | 6 |
|
$18.0700 / $21.2600 | Buy Now |