Part Details for PUM-071-M0 by Panduit Corp
Overview of PUM-071-M0 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-071-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7712
|
Newark | Fir Tree Push Mount, .25"-.28" (6.3Mm - |Panduit PUM-071-M0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3050 | Buy Now |
DISTI #
PUM-071-M0-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2632 | Buy Now |
DISTI #
PUM-071-M0
|
Avnet Americas | FIR TREE PUSH MOUNT, .25"-.28" (6.3MM - - Bulk (Alt: PUM-071-M0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
644-PUM-071-M0
|
Mouser Electronics | Cable Mounting & Accessories Fir Tree Push Mount 25-28 3mm RoHS: Compliant | 258 |
|
$0.2200 / $0.3500 | Buy Now |
DISTI #
PANPUM-071-M0
|
Heilind Electronics | FIR TREE PUSH MOUNT, (6.3 .25-.28 | Americas - 0 in Stock |
|
$0.1978 / $0.2142 | Buy Now |
|
Onlinecomponents.com | Fir tree push mount, .25"-.28" (6.3mm - 7.1mm) panel hole dia range, nylon, black, bulk package. RoHS: Compliant | 0 |
|
$0.1790 / $0.2090 | Buy Now |
DISTI #
000000000003782756
|
Sager | Cable Mounting & Accessories Fir Tree Push Mount 25-28 3mm Min Qty: 1000 | 0 |
|
$0.1567 / $0.1978 | Buy Now |