Part Details for PUM071-R15S-D30 by Panduit Corp
Overview of PUM071-R15S-D30 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM071-R15S-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2780
|
Newark | Fir Tree Push Mount Assembly, .25" .28 |Panduit PUM071-R15S-D30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$213.0000 / $239.9800 | Buy Now |
DISTI #
298-23245-ND
|
DigiKey | PUSH MOUNT ASSEMBLY Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
4000 In Stock |
|
$0.4654 | Buy Now |
DISTI #
PUM071-R15S-D30
|
Avnet Americas | FIR TREE PUSH MOUNT ASSEMBLY, .25"-.28" - Bag (Alt: PUM071-R15S-D30) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$395.5500 | Buy Now |
DISTI #
PANPUM071-R15S-D30
|
Heilind Electronics | FIR TREE PUSH MOUNT ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 172000 Factory Stock |
|
$0.3960 / $0.4860 | Buy Now |
DISTI #
000000000003339739
|
Sager | Cable Mounting & Accessories Fir Tree Push Mount Assembly 25-28 Min Qty: 5000 | 0 |
|
$0.3463 / $0.3506 | Buy Now |
|
Master Electronics | RoHS: Compliant | 172000 Factory Stock |
|
$0.3960 / $0.4860 | Buy Now |