-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8287
|
Newark | Bipolar Bjt Array Transistor, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 80, Sot-363 Rohs Compliant: Yes |Nexperia PUMD16,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4395 |
|
$0.0260 | Buy Now |
DISTI #
35AH5396
|
Newark | Pumd16/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMD16,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
93X4632
|
Newark | Bipolar (Bjt) Array Transistor, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 80, Sot-363 Rohs Compliant: Yes |Nexperia PUMD16,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
1727-3930-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51959 In Stock |
|
$0.0279 / $0.2800 | Buy Now |
DISTI #
PUMD16,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD16,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0300 | Buy Now |
DISTI #
771-PUMD16115
|
Mouser Electronics | Digital Transistors PUMD16/SOT363/SC-88 RoHS: Compliant | 17064 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | PUMD16 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0253 / $0.0289 | Buy Now |
|
Future Electronics | PUMD16 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0253 / $0.0289 | Buy Now |
DISTI #
70817529
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 6000 |
|
$0.0249 / $0.0344 | Buy Now |
DISTI #
74073653
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 4395 |
|
$0.0369 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD16,115
Nexperia
PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD16 | Small Signal Bipolar Transistor | Nexperia | PUMD16,115 vs PUMD16 |