-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD6 - 50 V, 100 mA NPN/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4636
|
Newark | Bipolar (Bjt) Array Transistor, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 200, Sot-363 Rohs Compliant: Yes |Nexperia PUMD6,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
1727-4331-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.0210 / $0.2700 | Buy Now |
DISTI #
PUMD6,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD6,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0300 | Buy Now |
DISTI #
771-PUMD6115
|
Mouser Electronics | Digital Transistors PUMD6/SOT363/SC-88 RoHS: Compliant | 904 |
|
$0.0210 / $0.2500 | Buy Now |
DISTI #
E02:0323_00162939
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 30000 |
|
$0.0208 / $0.0233 | Buy Now |
DISTI #
V72:2272_06543249
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1909 Container: Cut Strips | Americas - 58 |
|
$0.0707 / $0.2094 | Buy Now |
|
Future Electronics | PUMD6 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Future Electronics | PUMD6 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Rochester Electronics | Nexperia PUMD6 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 14850 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PUMD6,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD6,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD6,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD6,115
Nexperia
PUMD6 - 50 V, 100 mA NPN/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1997-12-15 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PUMD6,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD6,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD6,115 | PEMD6; PUMD6 - NPN/PNP resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TSSOP 6-Pin | NXP Semiconductors | PUMD6,115 vs PUMD6,115 |
PUMD6T/R | Small Signal Bipolar Transistor | Nexperia | PUMD6,115 vs PUMD6T/R |
934055430115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD6,115 vs 934055430115 |
PUMD6 | Small Signal Bipolar Transistor | Nexperia | PUMD6,115 vs PUMD6 |
934055430115 | Small Signal Bipolar Transistor | Nexperia | PUMD6,115 vs 934055430115 |
PUMD6 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD6,115 vs PUMD6 |