Transistors
PUMH10,115
Description: PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin

Overview of PUMH10,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PUMH10,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 93X6725
Newark Digital Transistor, 50V, 100Ma, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Nexperia PUMH10,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 6000
  • 3,000 $0.0330
  • 6,000 $0.0310
  • 12,000 $0.0300
$0.0300 / $0.0330 Buy Now
DISTI # 92K8296
Newark Digital Transistor, 50V, 100Ma, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Nexperia PUMH10,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2652
  • 1 $0.2910
  • 10 $0.2020
  • 25 $0.1670
  • 50 $0.1320
  • 100 $0.0980
  • 250 $0.0890
  • 500 $0.0760
  • 1,000 $0.0560
$0.0560 / $0.2910 Buy Now
DISTI # 26AC3106
Newark Pumh10/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMH10,115 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.0300
$0.0300 Buy Now
DISTI # 1727-5235-1-ND
DigiKey TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13780
In Stock
  • 1 $0.2400
  • 10 $0.1440
  • 100 $0.0896
  • 500 $0.0657
  • 1,000 $0.0579
  • 3,000 $0.0480
  • 6,000 $0.0430
  • 9,000 $0.0405
  • 15,000 $0.0376
  • 21,000 $0.0359
  • 30,000 $0.0342
  • 75,000 $0.0306
  • 150,000 $0.0283
  • 300,000 $0.0266
$0.0266 / $0.2400 Buy Now
DISTI # PUMH10,115
Avnet Americas Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH10,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 1269000
  • 36,000 $0.0300
$0.0300 Buy Now
DISTI # PUMH10,115
Avnet Americas Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH10,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 45000 Partner Stock
RFQ
DISTI # 771-PUMH10115
Mouser Electronics Digital Transistors PUMH10/SOT363/SC-88 RoHS: Compliant 50832
  • 1 $0.2100
  • 10 $0.1560
  • 100 $0.0760
  • 1,000 $0.0420
  • 3,000 $0.0310
  • 9,000 $0.0270
  • 24,000 $0.0250
  • 45,000 $0.0240
  • 99,000 $0.0210
$0.0210 / $0.2100 Buy Now
Future Electronics PUMH10 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 462000
Reel
  • 3,000 $0.0222
  • 9,000 $0.0214
  • 15,000 $0.0210
  • 60,000 $0.0201
  • 90,000 $0.0195
$0.0195 / $0.0222 Buy Now
Future Electronics PUMH10 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0222
  • 9,000 $0.0214
  • 15,000 $0.0210
  • 60,000 $0.0201
  • 90,000 $0.0195
$0.0195 / $0.0222 Buy Now
Rochester Electronics PUMH10 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 45000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PUMH10.115
TME Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 300mW, R1: 2.2kΩ Min Qty: 1 890
  • 1 $0.2622
  • 5 $0.1045
  • 20 $0.0802
  • 50 $0.0677
  • 100 $0.0599
  • 500 $0.0461
  • 3,000 $0.0359
  • 6,000 $0.0330
  • 9,000 $0.0324
$0.0324 / $0.2622 Buy Now
DISTI # PUMH10,115
Avnet Asia Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R (Alt: PUMH10,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 39000
  • 39,000 $0.0271
  • 78,000 $0.0267
  • 117,000 $0.0264
  • 195,000 $0.0260
  • 390,000 $0.0254
  • 975,000 $0.0248
  • 1,950,000 $0.0242
$0.0242 / $0.0271 Buy Now
DISTI # C1S537100175054
Chip1Stop PUMH10/SOT363/SC-88 RoHS: Compliant pbFree: Yes 24884
  • 3,000 $0.0338
  • 6,000 $0.0312
  • 15,000 $0.0287
$0.0287 / $0.0338 Buy Now
DISTI # C1S537100566742
Chip1Stop PUMH10/SOT363/SC-88 RoHS: Compliant pbFree: Yes 21000
  • 3,000 $0.0284
  • 6,000 $0.0243
  • 12,000 $0.0210
$0.0210 / $0.0284 Buy Now
DISTI # C1S537100385943
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape 10195
  • 50 $0.1070
  • 100 $0.0572
  • 500 $0.0560
  • 1,000 $0.0312
  • 2,000 $0.0281
  • 6,000 $0.0197
$0.0197 / $0.1070 Buy Now
New Advantage Corporation PUMH10 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 378000
  • 6,000 $0.0254
  • 378,000 $0.0237
$0.0237 / $0.0254 Buy Now

CAD Models for PUMH10,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMH10,115 by Nexperia

PUMH10,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO 21.36
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMH10,115
    Nexperia
    PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
    VS

Alternate Parts for PUMH10,115

This table gives cross-reference parts and alternative options found for PUMH10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMH16/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH16/T1
PUMH15/T2 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH15/T2
PUMH18/T1 Small Signal Bipolar Transistor Nexperia PUMH10,115 vs PUMH18/T1
PUMH15/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH15/T1
PUMH15,115 PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TSSOP 6-Pin Nexperia PUMH10,115 vs PUMH15,115
PUMH17 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH17
PUMH18,115 PUMH18 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 4.7 kΩ, R2 = 10n kΩ@en-us TSSOP 6-Pin Nexperia PUMH10,115 vs PUMH18,115
934056189125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs 934056189125
PUMH14,115 PUMH14 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 47 kΩ, R2 = open@en-us TSSOP 6-Pin Nexperia PUMH10,115 vs PUMH14,115
PUMH1,115 PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin Nexperia PUMH10,115 vs PUMH1,115
Part Number Description Manufacturer Compare
934056189125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs 934056189125
PUMH17/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH17/T1
PUMH1 Small Signal Bipolar Transistor Nexperia PUMH10,115 vs PUMH1
XP04211 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN Panasonic Electronic Components PUMH10,115 vs XP04211
XP4211 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, SC-88, 6 PIN Panasonic Electronic Components PUMH10,115 vs XP4211
PUMH15 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH10,115 vs PUMH15
RN1902 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SUPERMINI, 2-2J1A, US6, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components PUMH10,115 vs RN1902
PUMH19,115 PEMH19; PUMH19 - NPN/NPN resistor-equipped transistors; R1 = 22 kOhm, R2 = open TSSOP 6-Pin NXP Semiconductors PUMH10,115 vs PUMH19,115
PUMH19 Small Signal Bipolar Transistor Nexperia PUMH10,115 vs PUMH19
PUMH1,115 PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin Nexperia PUMH10,115 vs PUMH1,115

Related Parts for PUMH10,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMH10,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMH10,115 by Nexperia

Select Manufacturer
Which Manufacturer of PUMH10,115 would you like to use for your alert(s)?
  • Please alert me when PUMH10,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMH10,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMH10,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMH10,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMH10,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMH10,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: