Part Details for PUMH11,115 by NXP Semiconductors
Overview of PUMH11,115 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMH11,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 1890 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 6142 |
|
$0.0351 / $0.1080 | Buy Now |
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 1512 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMC-PUMH11,115
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2329 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 78950 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 27000 |
|
RFQ | |
|
Chip1Cloud | TRANS 2NPN PREBIAS 0.3W 6TSSOP | 30000 |
|
RFQ |
Part Details for PUMH11,115
PUMH11,115 CAD Models
PUMH11,115 Part Data Attributes:
|
PUMH11,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMH11,115
NXP Semiconductors
PEMH11; PUMH11 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for PUMH11,115
This table gives cross-reference parts and alternative options found for PUMH11,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH11,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH18,115 | PUMH18 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 4.7 kΩ, R2 = 10n kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH11,115 vs PUMH18,115 |
PUMH10T/R | Small Signal Bipolar Transistor | Nexperia | PUMH11,115 vs PUMH10T/R |
PUMH1,115 | PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH11,115 vs PUMH1,115 |
PUMH19,115 | PEMH19; PUMH19 - NPN/NPN resistor-equipped transistors; R1 = 22 kOhm, R2 = open TSSOP 6-Pin | NXP Semiconductors | PUMH11,115 vs PUMH19,115 |
934056189125 | Small Signal Bipolar Transistor | Nexperia | PUMH11,115 vs 934056189125 |
PUMH19 | Small Signal Bipolar Transistor | Nexperia | PUMH11,115 vs PUMH19 |
PUMH15/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH11,115 vs PUMH15/T1 |
PUMH11 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH11,115 vs PUMH11 |
934054827115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH11,115 vs 934054827115 |
PUMH15 | Small Signal Bipolar Transistor | Nexperia | PUMH11,115 vs PUMH15 |