Part Details for PUN-10X1,5-S-2-DUO-BS (ALTERNATE: 197627) by Festo
Overview of PUN-10X1,5-S-2-DUO-BS (ALTERNATE: 197627) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-10X1,5-S-2-DUO-BS (ALTERNATE: 197627)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450090
|
RS | Tubing, spiral plastic, duo, 10mm OD, blue/black, 2m | Festo PUN-10X1,5-S-2-DUO-BS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.9900 | RFQ |