Part Details for PUN-12X2-S-6-SW (ALTERNATE: 197616) by Festo
Overview of PUN-12X2-S-6-SW (ALTERNATE: 197616) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-12X2-S-6-SW (ALTERNATE: 197616)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450109
|
RS | Tubing, spiral plastic, 12mm OD, black, 6m | Festo PUN-12X2-S-6-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.0100 | RFQ |