Part Details for PUN-8X1,25-S-6-BL (ALTERNATE: 197595) by Festo
Overview of PUN-8X1,25-S-6-BL (ALTERNATE: 197595) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-8X1,25-S-6-BL (ALTERNATE: 197595)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450157
|
RS | Tubing, spiral plastic, 8mm OD, blue, 6m | Festo PUN-8X1,25-S-6-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3700 | RFQ |
DISTI #
71891854
|
RS | Tubing, plastic/polyurethane, spiral tube, 8mm, blue | Festo "PUN-8X1,25-S-6-BL" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3700 | RFQ |