Part Details for PUN-H-12X2-NT-200 (ALTERNATE: 558268) by Festo
Overview of PUN-H-12X2-NT-200 (ALTERNATE: 558268) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-H-12X2-NT-200 (ALTERNATE: 558268)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450210
|
RS | Tubing, polyurethane, hydrolysis resistant, 12mm OD, natural, 200m coil | Festo PUN-H-12X2-NT-200 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 | RFQ |