Part Details for PUN-H-16X2,5-RT (ALTERNATE: 558290) by Festo
Overview of PUN-H-16X2,5-RT (ALTERNATE: 558290) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-H-16X2,5-RT (ALTERNATE: 558290)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450228
|
RS | Tubing, polyurethane, hydrolysis resistant, 16mm OD, red, 50m coil | Festo PUN-H-16X2,5-RT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 | RFQ |