Part Details for PUP6A04BU-UG by Panduit Corp
Overview of PUP6A04BU-UG by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6A04BU-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2789
|
Newark | Copper Cable, Cat 6A, 4-Pair, 23 Awg, Ut |Panduit PUP6A04BU-UG Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
000000000003339752
|
Sager | Wire Ducting & Raceways Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now |
Part Details for PUP6A04BU-UG
PUP6A04BU-UG CAD Models
PUP6A04BU-UG Part Data Attributes
|
PUP6A04BU-UG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PUP6A04BU-UG
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |