Part Details for PUP6A04RD-UG by Panduit Corp
Overview of PUP6A04RD-UG by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6A04RD-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000003339756
|
Sager | Wire Ducting & Raceways Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now |