Part Details for PUR6004BU-UY by Panduit Corp
Overview of PUR6004BU-UY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6004BU-UY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2318
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004BU-UY Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6170 | Buy Now |
DISTI #
298-13067-ND
|
DigiKey | COPPER CBLE, ENH CAT 6 Min Qty: 1 Lead time: 2 Weeks Container: Spool |
2 In Stock |
|
$311.8500 | Buy Now |
DISTI #
PUR6004BU-UY
|
Avnet Americas | UTP Cable 8Conductors 23AWG 305m 6.6mm Copper Blue Reel - Cable Rools/Shrink Tubing (Alt: PUR6004BU-UY) RoHS: Compliant Min Qty: 27000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5904 | Buy Now |
DISTI #
644-PUR6004BU-UY
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.6430 / $0.6560 | Order Now |
DISTI #
PANPUR6004BU-UY
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PA 23 AWG, UTP | Americas - 0 in Stock |
|
$0.5046 | Buy Now |
|
Onlinecomponents.com | Enhanced Category 6, riser (CMR), 4-pair, UTP copper cable. Copper conductors are 23 AWG construction with polyolefin (PE) insulation. Conductors are twisted in pairs, separated by an integrated pair divider, and protected by a flame-retardant PVC jacket. RoHS: Compliant | 0 |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
000000000001703482
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$756.5200 | Buy Now |