There are no models available for this part yet.
Overview of PUR6004IG-UY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PUR6004IG-UY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M9722
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004IG-UY RoHS: Not Compliant Min Qty: 27 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$507.9500 / $538.6300 | Buy Now | |
DISTI #
PUR6004IG-UY-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 27000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5336 | Buy Now | |
DISTI #
PUR6004IG-UY
|
Avnet Americas | UTP Cable 8Conductors 23AWG 305m 6.6mm Copper Gray Reel - Cable Rools/Shrink Tubing (Alt: PUR6004IG-UY) RoHS: Compliant Min Qty: 27000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$613.5800 | Buy Now | |
DISTI #
644-PUR6004IG-UY
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.5850 | Order Now | |
DISTI #
PANPUR6004IG-UY
|
Heilind Electronics | COPPER CABLE, ENHANCED CA 4-PAIR, 23 | Americas - 0 in Stock |
|
$0.5244 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.7900 | Buy Now | ||
DISTI #
000000000001703486
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 9000 | 0 |
|
$786.2200 | Buy Now |
CAD Models for PUR6004IG-UY by Panduit Corp
Part Data Attributes for PUR6004IG-UY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|