Part Details for PUR6004YL-UY by Panduit Corp
Overview of PUR6004YL-UY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6004YL-UY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2325
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004YL-UY RoHS: Not Compliant Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6410 | Buy Now |
DISTI #
PUR6004YL-UY-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 27000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5336 | Buy Now |
DISTI #
PUR6004YL-UY
|
Avnet Americas | UTP Cable 8Conductors 23AWG 305m 6.6mm Copper Yellow Reel - Cable Rools/Shrink Tubing (Alt: PUR6004YL-UY) RoHS: Compliant Min Qty: 27000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$613.5800 | Buy Now |
DISTI #
644-PUR6004YL-UY
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.5860 | Order Now |
DISTI #
PANPUR6004YL-UY
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.7900 | Buy Now |
DISTI #
000000000001703493
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$786.2200 | Buy Now |