Part Details for PV-100A-01XL-B by Eaton Corporation
Overview of PV-100A-01XL-B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-100A-01XL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-100A-01XL-B
|
Avnet Americas | FUSE 100A 1000V 1XL PV BOLT-IN VER - Bulk (Alt: PV-100A-01XL-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$459.9644 / $542.4748 | Buy Now |
DISTI #
504-PV-100A-01XL-B
|
Mouser Electronics | Specialty Fuses FUSE 100A 1000V 1*XL PV BOLT-IN VER RoHS: Compliant | 0 |
|
$571.1500 / $685.3600 | Order Now |
Part Details for PV-100A-01XL-B
PV-100A-01XL-B CAD Models
PV-100A-01XL-B Part Data Attributes
|
PV-100A-01XL-B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-100A-01XL-B
Eaton Corporation
Electric Fuse, 100A, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 45 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 131 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 870 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |