Part Details for PV-10A10-T by Eaton Bussmann
Overview of PV-10A10-T by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F36-10A105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
59202-F34-10A105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
57202-G53-10A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Position ,2.00mm (0.079in) Pitch |
Price & Stock for PV-10A10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4528
|
Newark | 10Amp 1000V Dc Solar Blade 10 X 38Mm |Eaton Bussmann PV-10A10-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7500 / $56.1600 | Buy Now |
DISTI #
PV-10A10-T-ND
|
DigiKey | FUSE CARTRIDGE 10A 1KVDC CYLINDR Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5320 | Buy Now |
DISTI #
70426106
|
RS | 10A, Bolt Fixing Photovoltaic Fuse, gPV, 1000 V dc | Bussmann by Eaton PV-10A10-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 / $17.6400 | RFQ |
DISTI #
PV-10A10-T
|
TME | Fuse: fuse, gPV, 10A, 1kVDC, ceramic,cylindrical, 10.3x38mm Min Qty: 10 | 0 |
|
$12.3200 | RFQ |
DISTI #
000000000003635253
|
Sager | Specialty Fuses 10AMP 1000V DC SOLAR 10 X 38MM Min Qty: 10 | 0 |
|
$36.7500 / $40.8300 | Buy Now |