There are no models available for this part yet.
Overview of PV-10A10F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV-10A10F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P2682
|
Newark | Fuse, 10A, 1Kv, Product Range:Pv Series, Fuse Current:10A, Voltage Rating Vac:-, Voltage Rating Vdc:1000Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:0.41" X 1.5", Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann PV-10A10F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $38.6800 | Buy Now | |
DISTI #
283-3514-ND
|
DigiKey | FUSE CARTRIDGE 10A 1KVDC 5AG Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0670 | Buy Now | |
DISTI #
70426096
|
RS | Photovoltaic Protection 1kVdc, 10A | Bussmann by Eaton PV-10A10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$13.4800 / $16.8400 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
DISTI #
PV-10A10F
|
TME | Fuse: fuse, gPV, 10A, 1kVDC, ceramic,cylindrical,industrial Min Qty: 1 | 101 |
|
$6.0400 / $8.2600 | Buy Now | |
DISTI #
000000000003493546
|
Sager | Specialty Fuses 10AMP 1000V DC SOLAR FERRULE 10 X 38MM Min Qty: 10 | 0 |
|
$36.4000 / $40.4400 | Buy Now |