PV-12A10F
Description: Electric Fuse, 12A, 1000VDC, 33000A (IR), Inline/holder,

Overview of PV-12A10F by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PV-12A10F by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PV-12A10F
Avnet Americas Fuse Miniature 12A 1000V 2-Pin Cartridge Holder - Bulk (Alt: PV-12A10F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $37.8998
  • 20 $37.3660
  • 40 $36.2984
  • 60 $35.7646
  • 80 $35.2308
  • 100 $34.6970
  • 1,000 $34.1632
$34.1632 / $37.8998 Buy Now
DISTI # 504-PV-12A10F
Mouser Electronics Specialty Fuses 12AMP 1000V DC SOLAR FERRULE 10 X 38MM RoHS: Compliant 10
  • 1 $62.5000
  • 5 $52.0400
  • 10 $48.0600
  • 20 $38.3900
  • 50 $36.4700
  • 100 $34.9700
  • 200 $34.2200
$34.2200 / $62.5000 Buy Now

CAD Models for PV-12A10F by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV-12A10F by Eaton Corporation

PV-12A10F
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Body Height
38 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Joule Integral-Nom
12 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Rated Breaking Capacity
50000 A
Rated Current
12 A
Rated Voltage(DC)
1000 V
Reference Standard
CCC; CSA; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. PV-12A10F
    Eaton Corporation
    Electric Fuse, 12A, 1000VDC, 33000A (IR), Inline/holder,
    VS

Related Parts for PV-12A10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV-12A10F by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV-12A10F by Eaton Corporation

Select Manufacturer
Which Manufacturer of PV-12A10F would you like to use for your alert(s)?
  • Please alert me when PV-12A10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV-12A10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV-12A10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV-12A10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV-12A10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV-12A10F by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: