Part Details for PV-12A10F85L (ALTERNATE: PV-12A10F85L) by Eaton Bussmann
Overview of PV-12A10F85L (ALTERNATE: PV-12A10F85L) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-12A10F85L (ALTERNATE: PV-12A10F85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74057658
|
RS | 12AMP 1500V DC SOLAR FERRULE 10 X 85MM | Bussmann by Eaton PV-12A10F85L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7900 | RFQ |