Part Details for PV-15A10-1P by Eaton Corporation
Overview of PV-15A10-1P by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV-15A10-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-15A10-1P
|
Avnet Americas | Fuse Class G 15A 1000V 2-Pin Pin Through Hole - Bulk (Alt: PV-15A10-1P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$38.3872 / $42.5858 | Buy Now |
DISTI #
504-PV-15A10-1P
|
Mouser Electronics | Specialty Fuses 15AMP 1000V DC SOLAR PCB-1 10 X 38MM RoHS: Compliant | 0 |
|
$39.3700 / $60.5700 | Order Now |
DISTI #
PV-15A10-1P
|
Avnet Americas | Fuse Class G 15A 1000V 2-Pin Pin Through Hole - Bulk (Alt: PV-15A10-1P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$38.3872 / $42.5858 | Buy Now |
Part Details for PV-15A10-1P
PV-15A10-1P CAD Models
PV-15A10-1P Part Data Attributes:
|
PV-15A10-1P
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-15A10-1P
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 22 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PV-15A10-1P
This table gives cross-reference parts and alternative options found for PV-15A10-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV-15A10-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP10M15CC | Electric Fuse, | Mersen Electrical Power | PV-15A10-1P vs HP10M15CC |