Part Details for PV-15A10F (ALTERNATE: 7038239) by Eaton Bussmann
Overview of PV-15A10F (ALTERNATE: 7038239) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-15A10F (ALTERNATE: 7038239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70399284
|
RS | Photovoltaic Protection Fuse, 15A, 1000VDC, 10x38mm, Cylindrical, PV Series | Bussmann by Eaton PV-15A10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 |
|
$25.1000 / $31.3800 | Buy Now |