Part Details for PV-15A14F by Eaton Bussmann
Overview of PV-15A14F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-15A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4546
|
Newark | 15Amp 1100V Dc Solar Ferrule |Eaton Bussmann PV-15A14F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0300 / $63.2600 | Buy Now |
DISTI #
PV-15A14F-ND
|
DigiKey | FUSE 15AMP 1100V DC SOLAR FERRUL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6660 | Buy Now |
DISTI #
71461054
|
RS | Fuse 15AMP 1100V DC SOLAR FERRULE | Bussmann by Eaton PV-15A14F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3900 / $57.2500 | RFQ |
DISTI #
PV-15A14F
|
TME | Fuse: fuse, gPV, 15A, 1.1kVDC, special application, 14x51mm Min Qty: 10 | 0 |
|
$16.0300 | RFQ |
DISTI #
000000000003635264
|
Sager | Specialty Fuses 15AMP 1100V DC SOLAR FERRULE Min Qty: 10 | 0 |
|
$41.4000 / $46.0000 | Buy Now |