Part Details for PV-15A14LF10F by Eaton Bussmann
Overview of PV-15A14LF10F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-15A14LF10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4549
|
Newark | 15Amp 1500V Dc Solar Ferrule Fuse |Eaton Bussmann PV-15A14LF10F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2600 / $74.3200 | Buy Now |
DISTI #
PV-15A14LF10F-ND
|
DigiKey | FUSE 15AMP 1500V DC SOLAR FERRUL Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7380 | Buy Now |
DISTI #
71461065
|
RS | Fuse 15AMP 1500V DC SOLAR FERRULE FUSE | Bussmann by Eaton PV-15A14LF10F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0400 | RFQ |
DISTI #
PV-15A14LF10F
|
TME | Fuse: fuse, gPV, 15A, 1.5kVDC, special application, 14x65mm Min Qty: 10 | 0 |
|
$22.3000 | RFQ |
DISTI #
000000000003635267
|
Sager | Specialty Fuses 15AMP 1500V DC SOLAR FERRULE FUSE Min Qty: 10 | 0 |
|
$48.6400 / $51.8800 | Buy Now |