Part Details for PV-20A14LF by Eaton Bussmann
Overview of PV-20A14LF by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-20A14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4565
|
Newark | 20Amp 1500V Dc Solar Ferrule |Eaton Bussmann PV-20A14LF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3200 / $75.7500 | Buy Now |
DISTI #
PV-20A14LF-ND
|
DigiKey | FUSE 20AMP 1500V SOLAR FERRULE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3060 | Buy Now |
DISTI #
71461225
|
RS | Fuse 20AMP 1500V DC SOLAR FERRULE | Bussmann by Eaton PV-20A14LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0900 / $67.4600 | RFQ |
DISTI #
PV-20A14LF
|
TME | Fuse: fuse, gPV, 20A, 1.5kVDC, special application, 14x65mm Min Qty: 10 | 0 |
|
$15.4900 | RFQ |
DISTI #
000000000003635294
|
Sager | Specialty Fuses 20AMP 1500V DC SOLAR FERRULE | 0 |
|
Buy Now |