Part Details for PV-250A-3L-B-15 by Eaton Bussmann
Overview of PV-250A-3L-B-15 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-250A-3L-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4582
|
Newark | Fuse 250A 1500V 3L Pv Bolt-In Ver |Eaton Bussmann PV-250A-3L-B-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,245.4100 / $1,516.8500 | Buy Now |
DISTI #
PV-250A-3L-B-15-ND
|
DigiKey | FUSE 250A 1500V 3L PV BOLT-IN VE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,209.4900 | Buy Now |
DISTI #
71461275
|
RS | FUSE 250A 1500V 3L PV BOLT-IN VER | Bussmann by Eaton PV-250A-3L-B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,094.2900 / $1,151.8800 | RFQ |
DISTI #
PV-250A-3L-B-15
|
TME | Fuse: fuse, gPV, 250A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$565.2700 | RFQ |
DISTI #
000000000003635301
|
Sager | Specialty Fuses FUSE 250A 1500V 3L PV BOLT-IN VER Min Qty: 1 | 0 |
|
$997.9300 / $1,030.1200 | Buy Now |