Part Details for PV-250ANH2 by Eaton Corporation
Overview of PV-250ANH2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV-250ANH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-250ANH2
|
Avnet Americas | NH Photovoltaic Fuse Link 250A 1000V - Bulk (Alt: PV-250ANH2) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$496.7936 / $551.1304 | Buy Now |
DISTI #
504-PV-250ANH2
|
Mouser Electronics | Specialty Fuses FUSE 250A 1000V DC PV SIZE 2 DUAL IND RoHS: Compliant | 1 |
|
$587.9700 / $705.5400 | Buy Now |
DISTI #
PV-250ANH2
|
Avnet Americas | NH Photovoltaic Fuse Link 250A 1000V - Bulk (Alt: PV-250ANH2) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$496.7936 / $551.1304 | Buy Now |
Part Details for PV-250ANH2
PV-250ANH2 CAD Models
PV-250ANH2 Part Data Attributes:
|
PV-250ANH2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-250ANH2
Eaton Corporation
Electric Fuse, 250A, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 53 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |