Part Details for PV-315A-3L-BU-15 by Eaton Corporation
Overview of PV-315A-3L-BU-15 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-315A-3L-BU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-315A-3L-BU-15
|
Avnet Americas | Photovoltaic Fuse Square Body 315A 1500VDC High Speed 2-Pin Holder - Bulk (Alt: PV-315A-3L-BU-15) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$749.2736 / $831.2254 | Buy Now |
DISTI #
504-PV-315A-3L-BU-15
|
Mouser Electronics | Specialty Fuses FUSE 315A 1500V 3L PV BOLT-IN VER | 0 |
|
$768.5000 | Order Now |
DISTI #
PV-315A-3L-BU-15
|
Avnet Americas | Photovoltaic Fuse Square Body 315A 1500VDC High Speed 2-Pin Holder - Bulk (Alt: PV-315A-3L-BU-15) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$749.2736 / $831.2254 | Buy Now |
Part Details for PV-315A-3L-BU-15
PV-315A-3L-BU-15 CAD Models
PV-315A-3L-BU-15 Part Data Attributes:
|
PV-315A-3L-BU-15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-315A-3L-BU-15
Eaton Corporation
Electric Fuse, 315A, 1500VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 73.5 mm | |
Body Height | 91 mm | |
Body Length or Diameter | 131 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 150000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 315 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |