Part Details for PV-32A14L-T by Eaton Bussmann
Overview of PV-32A14L-T by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-32A14L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4594
|
Newark | 32Amp 1300V Dc Solar Tag Fuse |Eaton Bussmann PV-32A14L-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6300 / $68.1000 | Buy Now |
DISTI #
PV-32A14L-T-ND
|
DigiKey | FUSE 32AMP 1300V DC SOLAR TAG FU Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8120 | Buy Now |
DISTI #
71461377
|
RS | Fuse 32AMP 1300V DC SOLAR TAG FUSE | Bussmann by Eaton PV-32A14L-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8100 | RFQ |
DISTI #
PV-32A14L-T
|
TME | Fuse: fuse, gPV, 32A, 1.3kVDC, special application, 14x65mm Min Qty: 10 | 0 |
|
$17.5400 | RFQ |
DISTI #
000000000003635316
|
Sager | Specialty Fuses 32AMP 1300V DC SOLAR TAG FUSE Min Qty: 10 | 0 |
|
$44.5600 / $47.5300 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |