There are no models available for this part yet.
Overview of PV-355A-3L-15 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-M355-ARDZ-INT | Analog Devices | ADuCM355 Sensor Interposer | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S | |
DC355A | Analog Devices | LT1959CS8 - 4.5A Switch, 500kH |
Price & Stock for PV-355A-3L-15 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PV-355A-3L-15-ND
|
DigiKey | FUSE 355A 1500V 3L PV Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,551.1700 | Buy Now | |
DISTI #
71461414
|
RS | FUSE 355A 1500V 3L PV | Bussmann by Eaton PV-355A-3L-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,488.3500 / $1,566.6800 | RFQ | |
DISTI #
PV-355A-3L-15
|
TME | Fuse: fuse, gPV, 355A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$631.9800 | RFQ | |
DISTI #
000000000003635324
|
Sager | Specialty Fuses FUSE 355A 1500V 3L PV | 0 |
|
Buy Now |