Part Details for PV-355A-3L-BU-15 by Eaton Bussmann
Overview of PV-355A-3L-BU-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-M355-ARDZ-INT | Analog Devices | ADuCM355 Sensor Interposer | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S | |
DC355A | Analog Devices | LT1959CS8 - 4.5A Switch, 500kH |
Price & Stock for PV-355A-3L-BU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-355A-3L-BU-15-ND
|
DigiKey | FUSE 355A 1500V 3L PV BOLT-IN VE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,062.4100 | Buy Now |
DISTI #
PV-355A-3L-BU-15
|
TME | Fuse: fuse, gPV, 355A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$623.9400 | RFQ |
DISTI #
000000000006371689
|
Sager | Eaton Corporation FUSE 355A 1500V 3L PV BOLT-IN VER Min Qty: 1 | 0 |
|
$731.7300 / $755.3300 | Buy Now |