Part Details for PV-355A-3L-U-15 by Eaton Corporation
Overview of PV-355A-3L-U-15 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-M355-ARDZ-INT | Analog Devices | ADuCM355 Sensor Interposer | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S | |
DC355A | Analog Devices | LT1959CS8 - 4.5A Switch, 500kH |
Price & Stock for PV-355A-3L-U-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-355A-3L-U-15
|
Avnet Americas | Photovoltaic Fuse Square Body 355A 1500VDC High Speed 2-Pin Holder - Bulk (Alt: PV-355A-3L-U-15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$714.1636 / $842.2734 | Buy Now |
DISTI #
504-PV-355A-3L-U-15
|
Mouser Electronics | Specialty Fuses FUSE 355A 1500V 3L PV | 0 |
|
$768.5100 / $886.8000 | Order Now |
Part Details for PV-355A-3L-U-15
PV-355A-3L-U-15 CAD Models
PV-355A-3L-U-15 Part Data Attributes
|
PV-355A-3L-U-15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-355A-3L-U-15
Eaton Corporation
Electric Fuse, 355A, 1500VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 75 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 127 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 195000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 355 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |