Part Details for PV-355AF3 (ALTERNATE: PV-355AF3) by Eaton Bussmann
Overview of PV-355AF3 (ALTERNATE: PV-355AF3) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-355AF3 (ALTERNATE: PV-355AF3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058847
|
RS | FUSE 355A, 1000V DC SIZE 3 FLUSH END | Bussmann by Eaton PV-355AF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,603.0100 / $2,740.0100 | RFQ |