Part Details for PV-355AF3 by Eaton Bussmann
Overview of PV-355AF3 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-355AF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-355AF3-ND
|
DigiKey | FUSE 355A, 1000V DC SIZE 3 FLUSH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,019.8100 | Buy Now |
DISTI #
PV-355AF3
|
TME | Fuse: fuse, gPV, 355A, 1kVDC, special application, NH3 Min Qty: 1 | 0 |
|
$655.9000 | RFQ |
DISTI #
000000000006383896
|
Sager | Eaton Corporation FUSE 355A, 1000V DC SIZE 3 FLUSH END | 0 |
|
Buy Now |