Part Details for PV-355ANH3 by Eaton Bussmann
Overview of PV-355ANH3 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-355ANH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-355ANH3-ND
|
DigiKey | FUSE 355A 1000V DC PV SIZE 3 DUA Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$891.0367 | Buy Now |
DISTI #
PV-355ANH3
|
TME | Fuse: fuse, gPV,time-lag, 355A, 1kVDC, special application, NH3 Min Qty: 3 | 0 |
|
$487.6200 | RFQ |
DISTI #
000000000005543459
|
Sager | Specialty Fuses FUSE 355A 1000V DC PV SIZE 3 DUAL IND Min Qty: 3 | 0 |
|
$693.0400 | Buy Now |