PV-3A14LF
Description: Electric Fuse, 3A, 1500VDC, 10000A (IR), Inline/holder, 14X65mm,

Overview of PV-3A14LF by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PV-3A14LF by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PV-3A14LF
Avnet Americas Photovoltaic Fuse Cylindrical 3A 1500VDC Holder - Bulk (Alt: PV-3A14LF) Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $50.6230
  • 20 $49.9100
  • 40 $48.4840
  • 60 $47.7710
  • 80 $47.0580
  • 100 $46.3450
  • 1,000 $45.6320
$45.6320 / $50.6230 Buy Now
DISTI # 504-PV-3A14LF
Mouser Electronics Specialty Fuses 3 AMP 1500V DC SOLAR FERRULE FUSE - LF 0
  • 1 $72.0000
  • 5 $68.3900
  • 10 $64.8000
  • 50 $54.0000
  • 100 $50.4000
$50.4000 / $72.0000 Order Now

CAD Models for PV-3A14LF by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV-3A14LF by Eaton Corporation

PV-3A14LF
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Body Height
66.7 mm
Body Length or Diameter
14.3 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
14X65mm
Joule Integral-Nom
8 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
10000 A
Rated Current
3 A
Rated Voltage(DC)
1500 V
Reference Standard
IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. PV-3A14LF
    Eaton Corporation
    Electric Fuse, 3A, 1500VDC, 10000A (IR), Inline/holder, 14X65mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV-3A14LF by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV-3A14LF by Eaton Corporation

Select Manufacturer
Which Manufacturer of PV-3A14LF would you like to use for your alert(s)?
  • Please alert me when PV-3A14LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV-3A14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV-3A14LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV-3A14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV-3A14LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV-3A14LF by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: