Part Details for PV-400ANH3-B by Eaton Corporation
Overview of PV-400ANH3-B by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-400ANH3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-400ANH3-B
|
Avnet Americas | NH Photovoltaic Fuse Link Blade with Bolt Hole 400A 1000V - Bulk (Alt: PV-400ANH3-B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$738.0480 / $818.7720 | Buy Now |
DISTI #
504-PV-400ANH3-B
|
Mouser Electronics | Specialty Fuses FUSE 400A 1000V DC PV SIZE 3 BOLTED TAG RoHS: Compliant | 0 |
|
$815.2100 / $873.5000 | Order Now |
DISTI #
PV-400ANH3-B
|
Avnet Americas | NH Photovoltaic Fuse Link Blade with Bolt Hole 400A 1000V - Bulk (Alt: PV-400ANH3-B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$738.0480 / $818.7720 | Buy Now |
Part Details for PV-400ANH3-B
PV-400ANH3-B CAD Models
PV-400ANH3-B Part Data Attributes:
|
PV-400ANH3-B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-400ANH3-B
Eaton Corporation
Electric Fuse, 400A, 50000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 71 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 400 A | |
Reference Standard | CSA, IEC, UL | |
Terminal Shape | TAB/BLADE |