Part Details for PV-450A-3L-BU-15 by Eaton Bussmann
Overview of PV-450A-3L-BU-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Price & Stock for PV-450A-3L-BU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-450A-3L-BU-15-ND
|
DigiKey | FUSE 450A 1500V 3L PV BOLT-IN VE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,150.7400 | Buy Now |
DISTI #
PV-450A-3L-BU-15
|
TME | Fuse: fuse, gPV, 450A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$685.8200 | RFQ |
DISTI #
000000000006371695
|
Sager | Eaton Corporation FUSE 450A 1500V 3L PV BOLT-IN VER NO IND Min Qty: 1 | 0 |
|
$798.8000 / $824.5700 | Buy Now |