Part Details for PV-4A10F by Eaton Bussmann
Overview of PV-4A10F by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-4A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5667
|
Newark | 4Amp 1000V Dc Solar Ferrule 10 X 38Mm |Eaton Bussmann PV-4A10F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3500 / $55.6200 | Buy Now |
DISTI #
283-3510-ND
|
DigiKey | FUSE CARTRIDGE 4A 1KVDC 5AG Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0670 | Buy Now |
DISTI #
70426092
|
RS | Photovoltaic Protection 1kVdc, 4A | Bussmann by Eaton PV-4A10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$13.0500 / $16.3000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$34.0000 | Buy Now | |
DISTI #
PV-4A10F
|
TME | Fuse: fuse, gPV, 4A, 1kVDC, ceramic,cylindrical,industrial Min Qty: 1 | 27 |
|
$6.0100 / $7.0300 | Buy Now |
DISTI #
000000000003493556
|
Sager | Specialty Fuses 4AMP 1000V DC SOLAR FERRULE 10 X 38MM Min Qty: 10 | 0 |
|
$36.4000 / $40.4400 | Buy Now |