Part Details for PV-4A14LF by Eaton Bussmann
Overview of PV-4A14LF by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
95278-114A14LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 14 Positions. |
Price & Stock for PV-4A14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-4A14LF-ND
|
DigiKey | 4 AMP 1500V DC SOLAR FERRULE FUS Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8710 | Buy Now |
DISTI #
PV-4A14LF
|
TME | Fuse: fuse, gPV, 4A, 1.5kVDC, special application, 14x65mm Min Qty: 10 | 0 |
|
$15.2700 | RFQ |
DISTI #
000000000005543470
|
Sager | Specialty Fuses 4 AMP 1500V DC SOLAR FERRULE FUSE | 0 |
|
Buy Now |