Part Details for PV-500A-3L-BU-15 by Eaton Bussmann
Overview of PV-500A-3L-BU-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-500A-3L-BU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-500A-3L-BU-15-ND
|
DigiKey | FUSE 500A 1500V 3L PV BOLT-IN VE Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$968.1500 | Buy Now |
DISTI #
PV-500A-3L-BU-15
|
TME | Fuse: fuse, gPV, 500A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$653.3500 | RFQ |
DISTI #
000000000006371699
|
Sager | Eaton Corporation FUSE 500A 1500V 3L PV BOLT-IN VER NO IND | 0 |
|
Buy Now |